Part Details for 096522-1272 by ITT Interconnect Solutions
Overview of 096522-1272 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 096522-1272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.1700 / $755.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$310.1700 / $755.1700 | Buy Now |
Part Details for 096522-1272
096522-1272 CAD Models
096522-1272 Part Data Attributes
|
096522-1272
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096522-1272
ITT Interconnect Solutions
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |
Alternate Parts for 096522-1272
This table gives cross-reference parts and alternative options found for 096522-1272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 096522-1272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDV-2051-3A5-S | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | 096522-1272 vs MDV-2051-3A5-S |
MWDL-51P-5C4-.375P | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, | Glenair Inc | 096522-1272 vs MWDL-51P-5C4-.375P |
MCD-M1-Q-51S0D5-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 096522-1272 vs MCD-M1-Q-51S0D5-18.0 |
MDE30C051D17 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 096522-1272 vs MDE30C051D17 |
CIM03-G13N | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | 096522-1272 vs CIM03-G13N |
RMDM-51PH001P-A30 | D Microminiature Connector, 51 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | 096522-1272 vs RMDM-51PH001P-A30 |
DCDA51P8E318.0MC199 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | 096522-1272 vs DCDA51P8E318.0MC199 |
HCR-2051-2A4 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | 096522-1272 vs HCR-2051-2A4 |
SMR-2051-3AT | D Microminiature Connector, 51 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | 096522-1272 vs SMR-2051-3AT |
MDE30C051B08 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 096522-1272 vs MDE30C051B08 |