-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0973
|
Newark | D-Sub Conn, Plug, 25Pos, Th, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:-, Rohs Compliant: Yes |Harting 09653616711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$2.6800 | Buy Now |
DISTI #
09653616711-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$3.8015 / $6.8600 | Buy Now |
DISTI #
617-09653616711
|
Mouser Electronics | D-Sub Standard Connectors D-Sub 25pin male straight, stamped, with board locks, M3, PL2 RoHS: Compliant | 70 |
|
$4.0000 / $6.6300 | Buy Now |
DISTI #
70738958
|
RS | DSUB SV MA SSDP STR 25P PL2 GC M3 | HARTING 09653616711 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $6.6300 | RFQ |
|
Future Electronics | 25 Position D-Sub Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.3700 / $3.5800 | Buy Now |
DISTI #
HRT09653616711
|
Heilind Electronics | D-SUB 25PIN MALE STRAIGHT, STA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09653616711
|
TME | D-Sub, PIN: 25, socket, male, straight, THT, M3, Type: PCB snap-in Min Qty: 1 | 0 |
|
$4.1500 / $5.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09653616711
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09653616711
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09653616711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09653616711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBUMY-25PTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | 09653616711 vs DBUMY-25PTI |
DBMAM-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | 09653616711 vs DBMAM-25PFOTI |
09653276801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653616711 vs 09653276801 |
DBU-25PAD-30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | 09653616711 vs DBU-25PAD-30 |
09653275802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653616711 vs 09653275802 |
FCF-25PTI1 | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | 09653616711 vs FCF-25PTI1 |
09653627814 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653616711 vs 09653627814 |
DELC-J25PAF-20L8E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 09653616711 vs DELC-J25PAF-20L8E |
L717SDBH25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09653616711 vs L717SDBH25POL2RM8 |
09653267801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653616711 vs 09653267801 |