Part Details for 09654615713 by HARTING Technology Group
Overview of 09654615713 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 09654615713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5687
|
Newark | D-Sub 37Pin Male Straight, Stamped, With Board Locks, 4-40Unc Screw Lock, Pls4 |Harting 09654615713 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $19.4100 | Buy Now |
DISTI #
09654615713-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6348 | Buy Now |
DISTI #
617-09654615713
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP STR 37P RoHS: Compliant | 0 |
|
$14.0800 | Order Now |
DISTI #
70738226
|
RS | DSUB SV MA SSDP STR 37P AU0.76 GCSLK4-40 | HARTING 09654615713 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 / $23.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$13.4100 | Buy Now |
DISTI #
HRT09654615713
|
Heilind Electronics | D-SUB 37PIN MALE STRAIGHT, STA | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09654615713
09654615713 CAD Models
09654615713 Part Data Attributes
|
09654615713
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09654615713
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 09654615713
This table gives cross-reference parts and alternative options found for 09654615713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09654615713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09654613713 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09654615713 vs 09654613713 |