Part Details for 09654625811 by HARTING Technology Group
Overview of 09654625811 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 09654625811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5695
|
Newark | Dsub Sv Ma Ssdp Ang73-254 37Ppls4 Gcm3 |Harting 09654625811 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $16.3800 | Buy Now |
DISTI #
09654625811-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9550 | Buy Now |
DISTI #
617-09654625811
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV MA SSDP ANG73-254 37PPLS4 GCM3 | 0 |
|
$13.9300 / $18.4600 | Order Now |
DISTI #
70738232
|
RS | DSUB SV MA SSDP ANG73-254 37PAU0.76 GCM3 | HARTING 09654625811 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 / $20.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.3200 | Buy Now |
DISTI #
HRT09654625811
|
Heilind Electronics | DSUB SV MA SSDP ANG73-254 37PP | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09654625811
09654625811 CAD Models
09654625811 Part Data Attributes:
|
09654625811
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09654625811
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 09654625811
This table gives cross-reference parts and alternative options found for 09654625811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09654625811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DFCH37P1APNVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 09654625811 vs 717DFCH37P1APNVFM |
77DFCH37PUVFM2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 09654625811 vs 77DFCH37PUVFM2 |
DCF37P367GXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09654625811 vs DCF37P367GXLF |
MD37M5R400S-15 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 09654625811 vs MD37M5R400S-15 |
77DFCH37PAM4RM5 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 09654625811 vs 77DFCH37PAM4RM5 |
DCL37P367MXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09654625811 vs DCL37P367MXLF |
DCM37P032HXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09654625811 vs DCM37P032HXLF |
DCML37P4CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09654625811 vs DCML37P4CTXLF |
DCMN37P3CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09654625811 vs DCMN37P3CTXLF |
DCMO37P364CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09654625811 vs DCMO37P364CTXLF |