-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, 0.1 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2515-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$5.5902 / $9.3800 | Buy Now |
DISTI #
617-09-66-128-7700
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE IDC METAL SHELL RoHS: Compliant | 180 |
|
$5.4900 / $8.4700 | Buy Now |
|
Future Electronics | D-sub 9 Pin, MALE IDC, 3.1mm hole, PL3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$5.4800 / $5.6200 | Buy Now |
DISTI #
HRT09661287700
|
Heilind Electronics | D-SUB 9M-IDC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09661287700
|
TME | D-Sub, PIN: 9, plug, male, for ribbon cable, IDC, D-SUB 9M-IDC Min Qty: 1 | 0 |
|
$5.6700 / $7.1900 | RFQ |
DISTI #
44F6102
|
Bürklin Elektronik | D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 09661287700 Min Qty: 1 | 80 |
|
$4.6616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09661287700
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661287700
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, 0.1 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |