-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5820
|
Newark | D-Sub Connector, Rcpt, 9Pos, Tht, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09661516512 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.6000 | Buy Now |
DISTI #
1195-2517-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Tray |
568 In Stock |
|
$2.5921 / $4.6300 | Buy Now |
DISTI #
617-09-66-151-6512
|
Mouser Electronics | D-Sub Standard Connectors 9P FEMALE STRT SLDR W/ GND BRD LOCKS RoHS: Compliant | 649 |
|
$2.4500 / $4.1600 | Buy Now |
DISTI #
E02:0323_00010138
|
Arrow Electronics | Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1540 | Europe - 684 |
|
$2.5074 / $3.9952 | Buy Now |
DISTI #
V36:1790_06771622
|
Arrow Electronics | Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2406 | Americas - 9 |
|
$2.4440 / $3.9020 | Buy Now |
|
Future Electronics | 9 Position Metal Frame Straight Through Hole Socket 4-40 D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$2.7700 / $3.0700 | Buy Now |
DISTI #
HRT09661516512
|
Heilind Electronics | DSUB SV FE SSDP STR 09P PL2 G C 4-40 | Americas - 0 in Stock |
|
$2.8308 / $3.2167 | Buy Now |
DISTI #
78410377
|
Verical | Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1540 | Americas - 684 |
|
$2.4953 / $3.9759 | Buy Now |
DISTI #
77782919
|
Verical | Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 21 Package Multiple: 1 | Americas - 30 |
|
$3.7674 / $3.8571 | Buy Now |
DISTI #
78955971
|
Verical | Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 9 |
|
$2.4440 / $3.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09661516512
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661516512
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09661516512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661516512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09661513512 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09661516512 vs 09661513512 |