-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1012
|
Newark | D-Sub Conn, Rcpt, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:-, Rohs Compliant: Yes |Harting 09661527613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$4.0300 / $6.9600 | Buy Now |
DISTI #
93C7200
|
Newark | D-Sub Conn, Rcpt, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09661527613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $5.6100 | Buy Now |
DISTI #
1195-2527-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1912 In Stock |
|
$3.4375 / $6.0100 | Buy Now |
DISTI #
617-09661527613
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-254 09P RoHS: Compliant | 304 |
|
$3.5000 / $5.1100 | Buy Now |
DISTI #
70428159
|
RS | D-sub Connector, Female, Wt 8.50 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09661527613 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $6.3800 | RFQ |
|
Future Electronics | 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.6400 / $3.8700 | Buy Now |
DISTI #
HRT09661527613
|
Heilind Electronics | D-SUB 9PIN FEMALE ANGLED 2.54M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2751984
|
element14 Asia-Pacific | D-SUB CONN, RCPT, 9POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 469 |
|
$5.2914 / $6.5170 | Buy Now |
DISTI #
2751984
|
Farnell | D-SUB CONN, RCPT, 9POS, TH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 469 |
|
$4.4083 / $7.6551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09661527613
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661527613
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09661527613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661527613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
618009231321 | 10.30mm Female Angled PCB Connector w. Hex Screw WR-DSUB | Wurth Elektronik | 09661527613 vs 618009231321 |