-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, 0.1 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1049
|
Newark | D-Sub Conn, Plug, 25Pos, Idc, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Harting 09663286700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$10.9300 / $16.9900 | Buy Now |
DISTI #
25C8107
|
Newark | D-Sub Conn, Plug, 25Pos, Idc, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09663286700 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $11.6900 | Buy Now |
DISTI #
1195-2551-ND
|
DigiKey | CONN D-SUB PLUG 25P PNL MNT IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$6.7250 / $8.4000 | Buy Now |
DISTI #
617-09663286700
|
Mouser Electronics | D-Sub Standard Connectors D-SUB 25M-IDC RoHS: Compliant | 52 |
|
$7.8500 / $8.4000 | Buy Now |
DISTI #
70449156
|
RS | D-Sub Connector, Male, Wt 12.54 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09663286700 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $12.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks | 0 |
|
$7.5200 | Buy Now |
DISTI #
HRT09663286700
|
Heilind Electronics | D-SUB 25M-IDC | Americas - 0 in Stock |
|
$8.5781 / $9.1905 | Buy Now |
DISTI #
77776153
|
Verical | Conn D-Sub M 25 POS 1.38mm IDT ST Panel Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 96 |
|
$10.6870 | Buy Now |
DISTI #
09663286700
|
TME | D-Sub, PIN: 25, plug, male, for ribbon cable, IDC, D-SUB 25M-IDC Min Qty: 1 | 96 |
|
$8.2700 / $10.4800 | Buy Now |
|
Powell Electronics | D-Sub Standard Connectors D-SUB 25M-IDC Min Qty: 100 | 20 |
|
$772.0000 / $3,660.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09663286700
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663286700
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, 0.1 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.509 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |