Part Details for 09663513512 by HARTING Technology Group
Overview of 09663513512 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 09663513512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0952
|
Newark | D-Sub 25Pin Female Straight, Stamped, With Board Locks, 4-40Unc, Pl1 |Harting 09663513512 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
09663513512-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3322 | Buy Now |
DISTI #
617-09663513512
|
Mouser Electronics | D-Sub Standard Connectors D-Sub 25pin female straight, stamped, with board locks, 4-40UNC, PL1 | 0 |
|
$9.6600 / $11.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.5800 | Buy Now |
DISTI #
HRT09663513512
|
Heilind Electronics | D-SUB 25PIN FEMALE STRAIGHT, S | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09663513512
09663513512 CAD Models
09663513512 Part Data Attributes
|
09663513512
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663513512
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |