-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1067
|
Newark | D-Sub Conn, Rcpt, 37Pos, Idc, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dc, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09664186500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$15.9400 / $19.3400 | Buy Now |
DISTI #
96B7987
|
Newark | D-Sub Conn, Rcpt, 37Pos, Idc, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dc, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09664186500 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 / $16.9300 | Buy Now |
DISTI #
1195-2560-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MNT IDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$11.7614 / $18.0300 | Buy Now |
DISTI #
617-09664186500
|
Mouser Electronics | D-Sub Standard Connectors D-SUB 37F-IDC RoHS: Compliant | 101 |
|
$11.7600 / $16.9300 | Buy Now |
DISTI #
70449158
|
RS | D-Sub 37pin female IDC, 3.1mm hole, PL2 | HARTING 09664186500 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8300 / $18.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$11.1700 | Buy Now |
DISTI #
HRT09664186500
|
Heilind Electronics | D-SUB 37PIN FEMALE IDC, 3.1MM | Americas - 0 in Stock |
|
$12.7500 / $13.8710 | Buy Now |
DISTI #
77778999
|
Verical | Conn D-Sub F 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 23 |
|
$15.7273 | Buy Now |
|
Quest Components | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC | 1 |
|
$11.6200 | Buy Now |
DISTI #
09664186500
|
TTI | D-Sub Standard Connectors D-SUB 37F-IDC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09664186500
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664186500
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.509 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 09664186500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664186500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDCD-37S | D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Plug | Hirose Electric Co Ltd | 09664186500 vs FDCD-37S |
FDCD-37S(05) | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal | Hirose Electric Co Ltd | 09664186500 vs FDCD-37S(05) |
09664185500 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal | HARTING Technology Group | 09664186500 vs 09664185500 |
865737S065TLF | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .115-.125, Plug, LEAD FREE | Amphenol FCi | 09664186500 vs 865737S065TLF |
FDC-37S | D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Socket | Hirose Electric Co Ltd | 09664186500 vs FDC-37S |