Part Details for 09670008266 by HARTING Technology Group
Overview of 09670008266 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 09670008266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1766
|
Newark | D-Sub Stamped Female Contact For Awg 24-20 Stranded, Reel 500, Pl1 |Harting 09670008266 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2730 | Buy Now |
DISTI #
1195-5067-1-ND
|
DigiKey | CONN D-SUB SCKT 20-24AWG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1305 In Stock |
|
$0.1695 / $0.4800 | Buy Now |
DISTI #
617-09670008266
|
Mouser Electronics | D-Sub Contacts DSUB FE-CR-CON 6pin, PLS4 RoHS: Compliant | 786 |
|
$0.1660 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$84.3900 | Buy Now |
DISTI #
HRT09670008266
|
Heilind Electronics | D-SUB STAMPED FEMALE CONTACT F | Americas - 0 in Stock |
|
$92.3385 / $129.9600 | Buy Now |
Part Details for 09670008266
09670008266 CAD Models
09670008266 Part Data Attributes
|
09670008266
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670008266
HARTING Technology Group
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | MATING: PALLADIUM NICKEL OVER NICKEL, TERMINATION: NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.042 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |