-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1106
|
Newark | D-Sub Slide Lock, De, 4-40 Unc, Steel, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:De, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670009914 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.3000 | Buy Now |
DISTI #
93C7911
|
Newark | Slide Lock, De, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40, Connector Shell Size:De, Accessory Type:Slide Lock, D Sub Shell Size:De Rohs Compliant: Yes |Harting 09670009914 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.1400 | Buy Now |
DISTI #
1195-2587-ND
|
DigiKey | DSUB SLIDE LOCKING DEVICE 9P Min Qty: 1 Lead time: 8 Weeks Container: Bag |
97 In Stock |
|
$2.8691 / $5.3100 | Buy Now |
DISTI #
617-09670009914
|
Mouser Electronics | D-Sub Tools & Hardware SUB D SLIDE LOCKING DEVICE 9P RoHS: Compliant | 115 |
|
$2.8600 / $5.1300 | Buy Now |
DISTI #
70739822
|
RS | Slide Locking Device, Corrosion Resistant Steel, Wt 3.52 g, D-Sub Series | HARTING 09670009914 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $4.8900 | RFQ |
|
Future Electronics | Connector Slide Lock For D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks Container: Kit | 0Kit |
|
$3.2900 / $3.7900 | Buy Now |
DISTI #
HRT09670009914
|
Heilind Electronics | SUB D SLIDE LOCKING DEVICE 9P | Americas - 0 in Stock |
|
$3.0923 / $3.5167 | Buy Now |
DISTI #
09670009914
|
TTI | D-Sub Tools & Hardware SUB D SLIDE LOCKING DEVICE 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 399 In Stock |
|
$3.2200 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670009914
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670009914
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |