-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Screw Item, Brass,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7645
|
Newark | D Sub Jackscrew, Female, 4-40Unc, 8.05Mm Rohs Compliant: Yes |Harting 09670009922 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 472 |
|
$0.7470 / $1.2900 | Buy Now |
DISTI #
19C1428
|
Newark | D Sub Female Screw Lock, 5Mm, 4-40 Unc, Product Range:-, Screw Length:5Mm, Thread Size - Metric:M3, Thread Size - Imperial:4-40 Unc Rohs Compliant: Yes |Harting 09670009922 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 / $0.8100 | Buy Now |
DISTI #
1195-2592-ND
|
DigiKey | DSUB SCREW-LOCK FE UNC/UNC 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1853 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
617-09-67-000-9922
|
Mouser Electronics | D-Sub Tools & Hardware SCREWLOCK UNC 13MM 2pc=1 connector RoHS: Compliant | 11055 |
|
$0.5230 / $0.8200 | Buy Now |
DISTI #
E02:0323_00177772
|
Arrow Electronics | Connector Accessories Female Screw Lock Straight Brass Nickel Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2344 | Europe - 2848 |
|
$0.4560 / $0.7878 | Buy Now |
DISTI #
70427891
|
RS | D Sub Series Female UNC 4-40 Screw Lock for use with D-sub Connector | HARTING 09670009922 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$0.5800 / $0.8300 | Buy Now |
|
Future Electronics | DSUB SCREW-LOCK FE UNC/UNC 13MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$0.4300 / $0.5250 | Buy Now |
DISTI #
HRT09670009922
|
Heilind Electronics | DSUB SCREW-LOCK FE UNC/UNC 13 MM | Americas - 0 in Stock |
|
$0.5313 / $0.7200 | Buy Now |
DISTI #
77776158
|
Verical | Connector Accessories Female Screw Lock Straight Brass Nickel Min Qty: 96 Package Multiple: 2 | Americas - 3230 |
|
$0.7758 / $0.8833 | Buy Now |
DISTI #
76440848
|
Verical | Connector Accessories Female Screw Lock Straight Brass Nickel Min Qty: 14 Package Multiple: 1 Date Code: 2344 | Americas - 2842 |
|
$0.4550 / $0.6601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670009922
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670009922
HARTING Technology Group
Connector Accessory, Screw Item, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |