Part Details for 09670019960 by HARTING Technology Group
Overview of 09670019960 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 09670019960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09670019960-ND
|
DigiKey | D SUB_FEMALE SCREW LOCK_18 MM AL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
98 In Stock |
|
$2.7125 / $4.9400 | Buy Now |
DISTI #
617-09670019960
|
Mouser Electronics | D-Sub Tools & Hardware D SUB FEM SCRW LOCK 18 MM ALONE RoHS: Compliant | 142 |
|
$2.9500 / $5.5900 | Buy Now |
DISTI #
70740541
|
RS | Screw Lock, Thread Size UNC 4-40, Screw Lng 18.00 mm, Female, D-Sub Series | HARTING 09670019960 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $5.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8200 | Buy Now |
DISTI #
HRT09670019960
|
Heilind Electronics | D-SUB FEMALE SCREW LOCK, 18MM | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09670019960
09670019960 CAD Models
09670019960 Part Data Attributes
|
09670019960
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670019960
HARTING Technology Group
Connector Accessory, Screw Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREW |