-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7938
|
Newark | Connectors Rohs Compliant: Yes |Harting 09670019970 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.2600 | Buy Now |
DISTI #
1195-7110-ND
|
DigiKey | DSUB SCREW-LOCK MA 50P TIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$0.8484 / $1.6400 | Buy Now |
DISTI #
617-09670019970
|
Mouser Electronics | D-Sub Tools & Hardware DSUB SCREW-LOCK ML 50P TIN RoHS: Compliant | 476 |
|
$0.7640 / $1.4700 | Buy Now |
DISTI #
70739843
|
RS | D-Sub Male Screw Lock for 50pin D-Sub | HARTING 09670019970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 100 |
|
$1.1200 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7800 | Buy Now |
DISTI #
HRT09670019970
|
Heilind Electronics | DSUB SCREW-LOCK MA 50P TIN | Americas - 0 in Stock |
|
$0.8906 / $1.2000 | Buy Now |
DISTI #
09670019970
|
TTI | D-Sub Tools & Hardware DSUB SCREW-LOCK ML 50P TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$1.0200 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670019970
HARTING Technology Group
Buy Now
|
Compare Parts:
09670019970
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |