-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1779
|
Newark | D-Sub 9Pin Ip67 Metal Cover For Male Connector, 4-40Unc Threading |Harting 09670029060 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 / $14.9500 | Buy Now |
DISTI #
1195-2618-ND
|
DigiKey | D SUB IP 67 SHIELDED CAP_FE_9P Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.0004 / $16.8600 | Buy Now |
DISTI #
617-09670029060
|
Mouser Electronics | D-Sub Tools & Hardware DSUB IP67 SHIELD CAP FEM 9P 4-40 UNC RoHS: Compliant | 21 |
|
$11.0000 / $17.2000 | Buy Now |
DISTI #
70428295
|
RS | Female 9 Way D-sub Connector Dust Cap, IP67 Rated | HARTING 09670029060 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $18.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$10.3300 | Buy Now |
DISTI #
HRT09670029060
|
Heilind Electronics | D-SUB 9PIN IP67 METAL COVER FO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670029060
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670029060
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREWLOCKS | |
Used With | D-SUB CONNECTOR |