-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5772
|
Newark | Small Cable Clamp For D-Sub Hoods (Spare Part - See Drawing For Applicable Hoods) |Harting 09670029104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1960 | Buy Now |
DISTI #
1195-6056-ND
|
DigiKey | D SUB_CABLE CLAMP 9 & 15P Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$0.1557 / $0.5200 | Buy Now |
DISTI #
617-09670029104
|
Mouser Electronics | D-Sub Tools & Hardware D SUB CABLE CLAMP 9 & 15P RoHS: Compliant | 106 |
|
$0.1270 / $0.3300 | Buy Now |
DISTI #
70739879
|
RS | Cable Clamp, Silver, Material Copper Alloy, Wt 0.10 g, D-Sub Series | HARTING 09670029104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.1850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.1039 | Buy Now |
DISTI #
HRT09670029104
|
Heilind Electronics | SMALL CABLE CLAMP FOR D-SUB HO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670029104
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670029104
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |