-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1133
|
Newark | D Sub Backshell, 45Deg, Size De, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Metal Body, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670090334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$7.7000 / $12.9300 | Buy Now |
DISTI #
44J6271
|
Newark | D Sub Hood, Size De, Metal, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:90°, Connector Body Material:Metal Body, Accessory Type:Side Entry Hood, Connector Shell Size:De, Enclosure Material:Metal Rohs Compliant: Yes |Harting 09670090334 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $11.2500 | Buy Now |
DISTI #
1195-2622-ND
|
DigiKey | CONN BACKSHELL 9POS 45DEG Min Qty: 1 Lead time: 8 Weeks Container: Box |
42 In Stock |
|
$7.5091 / $12.4200 | Buy Now |
DISTI #
617-09-67-009-0334
|
Mouser Electronics | D-Sub Backshells 9P HOOD SIDE ENTRY METAL SHL W/SCREWS RoHS: Compliant | 395 |
|
$7.2400 / $11.0000 | Buy Now |
DISTI #
70368993
|
RS | D Sub side entry metal hood 9 pole | HARTING 09670090334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$8.3100 / $11.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.2600 | Buy Now |
DISTI #
HRT09670090334
|
Heilind Electronics | D SUB SIDE ENTRY METAL HOOD 9 POLE WITH | Americas - 3 in Stock |
|
$8.7344 / $11.1800 | Buy Now |
DISTI #
09670090334
|
TTI | D-Sub Backshells 9P HOOD SIDE ENTRY METAL SHL W/SCREWS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$7.2400 / $10.1400 | Buy Now |
DISTI #
09670090334
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 8 |
|
$7.8700 / $9.9600 | Buy Now |
DISTI #
HRT09670090334
|
Interstate Connecting Components | D SUB SIDE ENTRY METAL HOOD 9 POLE WITH | 1 |
|
$8.7344 / $11.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670090334
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670090334
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |