-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.1299in Min Cable Dia, 0.4055in Max Cable Dia, Hood, Thermoplastic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1881
|
Newark | D Sub Hood, Size De, Metalized Plastic, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Metallised Thermoplastic Body, Accessory Type:Top Entry Hood, Connector Shell Size:De, Features:Top Entry Rohs Compliant: Yes |Harting 09670090425 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $12.2200 | Buy Now |
DISTI #
17AC1139
|
Newark | D Sub Backshell, 180Deg, Size De, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Metallised Thermoplastic Body, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670090425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $13.0800 | Buy Now |
DISTI #
1195-2629-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Bag |
23 In Stock |
|
$7.1216 / $11.7800 | Buy Now |
DISTI #
617-09-67-009-0425
|
Mouser Electronics | D-Sub Backshells 9P HOOD TOP ENTRY METALLIZED PLASTIC RoHS: Compliant | 227 |
|
$6.6300 / $10.6300 | Buy Now |
DISTI #
70070250
|
RS | Hood D-Sub 9Pos Str.Exit D-SubSeries MetallizedThermoplastic 3.30-11.50mmCblDia | HARTING 09670090425 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$8.0100 / $11.1300 | Buy Now |
|
Future Electronics | Metallized Thermoplastic 9 Position Top Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$7.3500 / $7.5700 | Buy Now |
DISTI #
HRT09670090425
|
Heilind Electronics | D SUB METALLIZED PLASTIC TOP ENTRY HOOD | Americas - 0 in Stock |
|
$8.2969 / $10.6200 | Buy Now |
DISTI #
09670090425
|
TTI | D-Sub Backshells 9P HOOD TOP ENTRY METALLIZED PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 152 In Stock |
|
$7.6700 / $10.7500 | Buy Now |
DISTI #
2752420
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.6277 / $11.8574 | Buy Now |
DISTI #
2752420
|
Farnell | D SUB BACKSHELL, 180DEG, SIZE DE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.2926 / $12.3901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670090425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670090425
HARTING Technology Group
Connector Accessory, 0.1299in Min Cable Dia, 0.4055in Max Cable Dia, Hood, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.4055 inch | |
Cable Entry-Min | 0.1299 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |