Part Details for 09670154704.00 by HARTING Technology Group
Overview of 09670154704.00 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 09670154704.00
09670154704.00 CAD Models
09670154704.00 Part Data Attributes
|
09670154704.00
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670154704.00
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 09670154704.00
This table gives cross-reference parts and alternative options found for 09670154704.00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670154704.00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09670154715050 | D Subminiature Connector, 15 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | HARTING Technology Group | 09670154704.00 vs 09670154715050 |
DA-15PT | D Subminiature Connector, Plug | Leoco USA Corp | 09670154704.00 vs DA-15PT |
DA-15S | D Subminiature Connector, Receptacle | Leoco USA Corp | 09670154704.00 vs DA-15S |
SPC15316 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | SPC Multicomp | 09670154704.00 vs SPC15316 |
DAD-15 | D Subminiature Connector, Female; Male, Solder Terminal | ITT Interconnect Solutions | 09670154704.00 vs DAD-15 |