-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8041
|
Newark | D-Sub 37Pin Metallized Hood, Side Entry, For Slide Or Spring Locking |Harting 09670370513 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $14.6800 | Buy Now |
DISTI #
1195-2729-ND
|
DigiKey | CONN BACKSHELL 37POS 90DEG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$7.0792 / $11.7100 | Buy Now |
DISTI #
617-09670370513
|
Mouser Electronics | D-Sub Backshells DSUB METAL-HOOD 37P SIDCE RoHS: Compliant | 0 |
|
$8.3300 / $11.7100 | Order Now |
DISTI #
70737059
|
RS | Hood, Backshell Material Metal, Round, Cable Exit Angle 45 Degrees, D-Sub Series | HARTING 09670370513 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7600 / $16.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.1200 | Buy Now |
DISTI #
HRT09670370513
|
Heilind Electronics | D-SUB 37PIN METALLIZED HOOD, S | Americas - 0 in Stock |
|
$10.9688 / $14.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670370513
HARTING Technology Group
Buy Now
|
Compare Parts:
09670370513
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |