-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2631
|
Newark | D Sub Shell, Plug, 50 Position, Metal, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:-, Gender:Plug, Connector Body Material:Metal Body, For Use With:D Sub Contacts Rohs Compliant: Yes |Harting 09670505601 Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4000 / $3.4300 | Buy Now |
DISTI #
1195-2752-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 50POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$1.9633 / $3.6400 | Buy Now |
DISTI #
617-09-67-050-5601
|
Mouser Electronics | D-Sub Standard Connectors DSub Min D RoHS: Compliant | 121 |
|
$1.9600 / $3.4800 | Buy Now |
DISTI #
70070143
|
RS | Crimp D Connector (Male Tinned Metal Shell w Dimples) 50 position | HARTING 09670505601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 64 |
|
$2.6200 / $3.6400 | Buy Now |
|
Future Electronics | 50 Position D-Sub Male Crimp Connector with Flange: Through Hole 3.1 mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.0600 / $2.2900 | Buy Now |
DISTI #
HRT09670505601
|
Heilind Electronics | D-SUB CRIMP 50-POLE MALE ASSY | Americas - 0 in Stock |
|
$2.1587 / $2.8800 | Buy Now |
DISTI #
09670505601
|
TTI | D-Sub Standard Connectors DSub Min D RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$2.2000 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670505601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670505601
HARTING Technology Group
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.606 inch | |
Body Depth | 0.429 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 09670505601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670505601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMAM50PNMB-K47FO | D Type Connector, 50 Contact(s), Male, 0.108 inch Pitch, Hole .112-.124, Receptacle | ITT Interconnect Solutions | 09670505601 vs DDMAM50PNMB-K47FO |