-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1848
|
Newark | D-Sub Conn, Plug, 50Pos, Th, No. Of Contacts:50Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Dd, Product Range:-, Connector Body Material:Brass Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09676507658 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1400 / $128.2200 | Buy Now |
DISTI #
1195-7115-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
85 In Stock |
|
$95.4000 / $118.0700 | Buy Now |
DISTI #
617-09676507658
|
Mouser Electronics | D-Sub Standard Connectors DSUB IP67 ML ANG PCB 50P S4 MET FRAM RoHS: Compliant | 0 |
|
$100.7000 / $118.0700 | Order Now |
DISTI #
70737905
|
RS | D-Sub Connector, Male, Wt 56.28 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09676507658 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$120.5200 / $131.0000 | RFQ |
|
Future Electronics | D-sub Connector IP67 ML ANG PCB 50position S4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$106.2200 / $111.5400 | Buy Now |
DISTI #
HRT09676507658
|
Heilind Electronics | D-SUB IP67 50PIN MALE, ANGLED | Americas - 12 in Stock |
|
$117.4154 / $119.2500 | Buy Now |
DISTI #
HRT09676507658
|
Interstate Connecting Components | D-SUB IP67 50PIN MALE, ANGLED | 4 |
|
$117.4154 / $119.2500 | Buy Now |
DISTI #
2751975
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$113.7825 / $157.7499 | Buy Now |
DISTI #
2751975
|
Farnell | D-SUB CONN, PLUG, 50POS, TH RoHS: Compliant Min Qty: 25 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$91.0406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09676507658
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09676507658
HARTING Technology Group
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |