-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1867
|
Newark | D-Sub Female Pneumatic Contact, 2.6Mm |Harting 09691870061 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $15.1400 | Buy Now |
DISTI #
09691870061-ND
|
DigiKey | D SUB MIXED FE PNEUMATIC CONTACT Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9595 | Buy Now |
DISTI #
617-09691870061
|
Mouser Electronics | D-Sub Contacts DSUB MIXED FEM CONT PNEUMATIC 2,6 MM RoHS: Compliant | 0 |
|
$10.4300 / $14.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks | 0 |
|
$8.5500 | Buy Now |
DISTI #
HRT09691870061
|
Heilind Electronics | D-SUB FEMALE PNEUMATIC CONTACT | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691870061
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691870061
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |