-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1868
|
Newark | D-Sub Female Pneumatic Contact, 3Mm |Harting 09691870062 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $11.6400 | Buy Now |
DISTI #
09691870062-ND
|
DigiKey | CONN D-SUB SOCKET HOSE/TUBING Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9655 | Buy Now |
DISTI #
617-09691870062
|
Mouser Electronics | D-Sub Contacts D SUB MIXED FEM PNEUMATIC CONT 3MM RoHS: Compliant | 0 |
|
$7.5400 / $11.2400 | Order Now |
DISTI #
70428301
|
RS | D-Sub Contact, Wt 1.00 g, Female, German Silver, D-Sub Series | HARTING 09691870062 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $11.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks | 0 |
|
$6.5800 | Buy Now |
DISTI #
HRT09691870062
|
Heilind Electronics | D-SUB FEMALE PNEUMATIC CONTACT | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691870062
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691870062
HARTING Technology Group
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |