Part Details for 09692009244 by HARTING Technology Group
Overview of 09692009244 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09692009244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5893
|
Newark | D-Sub 3W3 Female Straight, 20Amps, Pls4, Board Locks, 4-40 Threading |Harting 09692009244 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $24.5900 | Buy Now |
DISTI #
09692009244-ND
|
DigiKey | D SUB_3W3_FE_PCR_20A S4_4-40 UNC Min Qty: 50 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
$20.9222 | Buy Now |
DISTI #
617-09692009244
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub 3W3 female straight, 20Amps, PLS4, board locks, 4-40 threading | 0 |
|
$18.8500 | Order Now |
DISTI #
70740081
|
RS | D SUB_3W3_FE_STR_20A S4_4-40 UNC Spacer | HARTING 09692009244 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2100 / $32.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.9400 | Buy Now |
DISTI #
HRT09692009244
|
Heilind Electronics | D-SUB 3W3 FEMALE STRAIGHT, 20A | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09692009244
09692009244 CAD Models
09692009244 Part Data Attributes:
|
09692009244
HARTING Technology Group
Buy Now
|
Compare Parts:
09692009244
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |