Part Details for 09692009266 by HARTING Technology Group
Overview of 09692009266 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09692009266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0675
|
Newark | D-Sub 11W1 Female Angled, 75Ohm Contact, Pl3, Board Locks, 4-40 Screw Locks |Harting 09692009266 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3400 / $21.2300 | Buy Now |
DISTI #
09692009266-ND
|
DigiKey | 11W1_FE_ANG_PL3_75 OHMS_BRACKET_ Min Qty: 50 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$20.4828 | Buy Now |
DISTI #
617-09692009266
|
Mouser Electronics | D-Sub Mixed Contact Connectors 11W1 FE ANG PL3 75 OHMS brckt clp4-4 | 0 |
|
$18.4500 | Order Now |
DISTI #
70738493
|
RS | D-Sub 11W1 female angled, 75ohm contact, PL3, board locks, 4-40 screw locks | HARTING 09692009266 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8100 / $31.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.5600 | Buy Now |
DISTI #
HRT09692009266
|
Heilind Electronics | D-SUB 11W1 FEMALE ANGLED, 75OH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09692009266
09692009266 CAD Models
09692009266 Part Data Attributes:
|
09692009266
HARTING Technology Group
Buy Now
|
Compare Parts:
09692009266
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |