-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4839
|
Newark | Combo D-Sub Rcpt Housing, Dc-13W6, Steel, No. Of Positions:13Ways, Connector Type:Combo Layout D Sub, Connector Shell Size:Dc, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Harting Signal & Rohs Compliant: Yes |Harting 09694017136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $7.8700 | Buy Now |
DISTI #
1195-8026-ND
|
DigiKey | CONN D-SUB RCPT 13POS SLDR CUP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
36 In Stock |
|
$5.2857 / $8.8700 | Buy Now |
DISTI #
617-09694017136
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB FE 13W6 PL3 WITH SOLDER CUP RoHS: Compliant | 46 |
|
$5.2800 / $8.6600 | Buy Now |
DISTI #
70448334
|
RS | Panel Mount Hybrid Solder D-Sub Conn Socket,6(Power/Coax),7(Signal)Contacts,5A | HARTING 09694017136 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 / $9.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.2600 | Buy Now |
DISTI #
HRT09694017136
|
Heilind Electronics | D-SUB 13W6 FEMALE - SIGNAL CON | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694017136
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694017136
HARTING Technology Group
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652T1 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.248 inch | |
Body Length | 2.492 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |