Part Details for 096B by Essentra Components
Overview of 096B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 096B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-096B-ND
|
DigiKey | TAPERED CAP - OD RANGE: 117.9 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$0.8973 / $1.7900 | Buy Now |
DISTI #
144-096B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.7880 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.7510 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 117.9 - 123.2 mm (4.640 - 4.850 in) - in)side Diameter Range 116.1 - 121.4 mm (4.570 - 4.780 in) - 23.1 mm (0.910 in) RoHS: Compliant | 0 |
|
$0.6950 / $0.8570 | Buy Now |