-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9794
|
Newark | Staf 14 Pos. F Insert Solder Rohs Compliant: Na |Harting 09700142810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7100 / $25.2500 | Buy Now |
DISTI #
1195-5199-ND
|
DigiKey | INSERT FEMALE 14POS SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$14.9644 / $20.8200 | Buy Now |
DISTI #
617-09700142810
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 10A 14 POLE RoHS: Compliant | 0 |
|
$14.9600 / $20.8200 | Order Now |
DISTI #
70731936
|
RS | Connector, Power, Heavy Duty, FEMALE INSERT HAN 10A 14 POLE | HARTING 09700142810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $30.3200 | RFQ |
|
Future Electronics | FEMALE INSERT HAN 10A 14 POLE CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$17.1300 / $17.9800 | Buy Now |
DISTI #
HRT09700142810
|
Heilind Electronics | STAF 14 FEMALE SOLDER TERMINAL | Americas - 0 in Stock |
|
$19.6875 / $26.1600 | Buy Now |
DISTI #
09700142810
|
TME | Connector: HDC, Staf®, PIN: 14, soldering, male, contact insert, 25V Min Qty: 1 | 0 |
|
$13.5200 / $17.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09700142810
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09700142810
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.898 inch | |
Body Depth | 0.906 inch | |
Body Length | 2.217 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 14 |