-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B029
|
Newark | Han Female Insert, 20Way, Screw, Product Range:Staf Series, No. Of Contacts:20Contacts, Rectangular Shell Size:16A, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:10A, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Harting 09700202817 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.7300 / $38.7800 | Buy Now |
DISTI #
1195-5202-ND
|
DigiKey | INSERT FEMALE 20POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$26.0551 / $35.1800 | Buy Now |
DISTI #
617-09700202817
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 16A 20 POLE RoHS: Compliant | 36 |
|
$26.0500 / $35.1700 | Buy Now |
DISTI #
70104172
|
RS | Rectangular Plug Insert, 16AWG, Screw, 25VAC, 10A, Black, Staf Series | HARTING 09700202817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 31 |
|
$29.1100 / $37.8000 | Buy Now |
|
Future Electronics | HAN Series 16 A 20 Position Female Insert Screw RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$26.4000 / $27.0500 | Buy Now |
DISTI #
HRT09700202817
|
Heilind Electronics | STAF 20 POS. F INSERT SCREW | Americas - 0 in Stock |
|
$31.3906 / $41.6400 | Buy Now |
DISTI #
77779476
|
Verical | Conn Rectangular F 20 POS Crimp ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$27.5429 / $31.6667 | Buy Now |
DISTI #
09700202817
|
TTI | Heavy Duty Power Connectors FEMALE INSERT HAN 16A 20 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.8200 / $28.5300 | Buy Now |
DISTI #
09700202817
|
TME | Connector: HDC, contact insert, male, Staf®, PIN: 20, size 16A, 10A Min Qty: 1 | 6 |
|
$21.5000 / $27.2200 | Buy Now |
DISTI #
42F846
|
Bürklin Elektronik | Pin contact insert, 16A, 20 pole, equipped, screw connection, 09700202817 Min Qty: 1 | 41 |
|
$21.9971 / $26.5591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09700202817
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09700202817
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.898 inch | |
Body Depth | 0.906 inch | |
Body Length | 2.866 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN |