Part Details for 09731326903 by HARTING Technology Group
Overview of 09731326903 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09731326903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8155
|
Newark | Connector,din-41612,pcb Mount,recept,32 Contacts,pin,0.1 Pitch,pc Tail Terminal |Harting 09731326903 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $6.7700 | Buy Now |
DISTI #
1195-5208-ND
|
DigiKey | CONN DIN HDR 32POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$3.6000 / $6.2900 | Buy Now |
DISTI #
617-09731326903
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL R032MS-4,0C1-2 RoHS: Compliant | 0 |
|
$3.6600 / $6.2900 | Order Now |
DISTI #
70737642
|
RS | Connectors, DIN 41612, DIN-SIGNAL R032MS-4,0C1-2 | HARTING 09731326903 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $6.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.7500 | Buy Now |
DISTI #
HRT09731326903
|
Heilind Electronics | DIN R MALE STRAIGHT 32PIN, 4.0 | Americas - 0 in Stock |
|
$4.5000 / $5.7600 | Buy Now |
DISTI #
09731326903
|
TME | DIN-Signal R032MS-4,0C1-2 Min Qty: 20 | 0 |
|
$4.7300 | RFQ |
Part Details for 09731326903
09731326903 CAD Models
09731326903 Part Data Attributes
|
09731326903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731326903
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |
Alternate Parts for 09731326903
This table gives cross-reference parts and alternative options found for 09731326903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09731326903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09731325903 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09731326903 vs 09731325903 |