-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09731966519-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6090 | Buy Now |
DISTI #
617-09731966519
|
Mouser Electronics | DIN 41612 Connectors R096MS-2,5C1-2 DIN SIGNAL CTI > 400 RoHS: Compliant | 0 |
|
$11.1000 / $15.3500 | Order Now |
DISTI #
70737664
|
RS | Connectors, DIN 41612, R096MS-2,5C1-2 DIN SIGNAL CTI > 400 | HARTING 09731966519 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6100 / $16.0200 | RFQ |
|
Future Electronics | 96 Position Header, Male Pins Gold-Palladium Through Hole Din Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bag | 0Bag |
|
$10.3500 / $10.6200 | Buy Now |
DISTI #
HRT09731966519
|
Heilind Electronics | DIN R MALE STRAIGHT 96PIN, 2.5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09731966519
|
TME | DIN-Signal R096MR-2,5C1-2 Min Qty: 100 | 0 |
|
$7.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731966519
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731966519
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |