-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0774
|
Newark | Din R Male Straight 96Pin, 4.0Mm Tails, Pl2, Thr/Smc |Harting 09731966520 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $14.8600 | Buy Now |
DISTI #
09731966520-ND
|
DigiKey | CONN DIN HDR 96POS PCB Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7230 | Buy Now |
DISTI #
617-09731966520
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal R 096MR-4.0C1-2 RoHS: Compliant | 6 |
|
$10.3000 / $14.3500 | Buy Now |
DISTI #
70740175
|
RS | Backplane Connectors, Wt 13.40 g, 96 Contacts, DIN 41612 Series | HARTING 09731966520 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 / $14.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.3900 | Buy Now |
DISTI #
HRT09731966520
|
Heilind Electronics | DIN R MALE STRAIGHT 96PIN, 4.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09731966520
|
TME | DIN-Signal R096MR-4.0C1-2 Min Qty: 20 | 0 |
|
$6.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731966520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731966520
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |