-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8039-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
137 In Stock |
|
$6.6625 / $11.1900 | Buy Now |
DISTI #
617-09-73-196-6577
|
Mouser Electronics | DIN 41612 Connectors 96P MALE TYPE R STRT SLDR INVERSE RoHS: Compliant | 0 |
|
$6.6600 / $10.7400 | Order Now |
DISTI #
70737665
|
RS | Backplane Connectors, Wt 16.15 g, 96 Contacts, DIN 41612 Series | HARTING 09731966577 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $11.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$6.2800 | Buy Now |
DISTI #
HRT09731966577
|
Heilind Electronics | DIN R MALE STRAIGHT 96PIN, 13M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09731966577
|
TME | DIN-Signal R096MW-13,0-C1HH-2 Min Qty: 20 | 0 |
|
$8.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731966577
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731966577
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |