-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2445
|
Newark | Gds A-R 96 Pin Male Level 2 Rohs Compliant: Yes |Harting 09731966904 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $9.1700 | Buy Now |
DISTI #
1195-2890-ND
|
DigiKey | CONN DIN HDR 96POS PNL MNT GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1576 In Stock |
|
$4.0000 / $5.4500 | Buy Now |
DISTI #
617-09-73-196-6904
|
Mouser Electronics | DIN 41612 Connectors 96P 2A MALE STRAIGHT RoHS: Compliant | 85 |
|
$4.4800 / $5.4500 | Buy Now |
|
Future Electronics | DIN41612 Type R Male Connector with Press-in Pins RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.1100 / $5.2400 | Buy Now |
DISTI #
HRT09731966904
|
Heilind Electronics | DIN R MALE STRAIGHT 96PIN, PRE | Americas - 0 in Stock |
|
$6.0938 / $7.8000 | Buy Now |
DISTI #
09731966904
|
TME | DIN-Signal R096MP-5,0C1-2 Min Qty: 20 | 0 |
|
$6.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731966904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731966904
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 PANEL MOUTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09731966904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09731966904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108478096001001 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Kyocera AVX Components | 09731966904 vs 108478096001001 |
108478096001049 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 09731966904 vs 108478096001049 |