-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6769
|
Newark | Din M42+6 Angled Female, Pl2 |Harting 09732426801 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $12.2100 | Buy Now |
DISTI #
09732426801-ND
|
DigiKey | DIN M42+6 ANGLED FEMALE PL2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8449 / $12.9800 | Buy Now |
DISTI #
617-09732426801
|
Mouser Electronics | DIN 41612 Connectors MI42+6FS-3,0C1-2 RoHS: Compliant | 16 |
|
$7.5100 / $12.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$7.5900 | Buy Now |
DISTI #
HRT09732426801
|
Heilind Electronics | DIN M42+6 ANGLED FEMALE, PL2 | Americas - 0 in Stock |
|
$8.6563 / $9.7334 | Buy Now |
DISTI #
09732426801
|
TME | DIN-Signal MI42+6FS-3,0C1-2 Min Qty: 20 | 0 |
|
$10.2600 | RFQ |
DISTI #
44F8265
|
Bürklin Elektronik | Female connector, type M, 42 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09732426801 Min Qty: 1 | 18 |
|
$7.8296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09732426801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09732426801
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR |