Part Details for 09821 by Desco Industries Inc
Overview of 09821 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8159
|
Newark | Grounding Cord, Lead Length:10Ft, Ground Cord Colour:Black, Ground Terminals:Socket, End To Ground Resistance:1Mohm, Product Range:-, Colour:Black, Stud Size:10Mm Rohs Compliant: Yes |Desco 09821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$17.5600 | Buy Now |
DISTI #
16-1429-ND
|
DigiKey | CORD CMMN GRND 10MM W/RES 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$17.5600 | Buy Now |
DISTI #
809-09821
|
Mouser Electronics | Anti-Static Control Products CORD, COMMON GROUND, 10 MM SOCKET, W/ RESISTOR, 10' RoHS: Compliant | 11 |
|
$16.6800 / $17.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1900 / $23.1800 | Buy Now | |
DISTI #
2907330
|
element14 Asia-Pacific | GROUNDING CORD RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$23.8441 / $24.8349 | Buy Now |
DISTI #
234ST982
|
Techni-Tool, Inc. | Desco 09821 Common Point Ground Cord with Resistor, 10mm Socket and 10' Cord | 20 |
|
$17.5600 | Buy Now |
DISTI #
234ST982
|
TestEquity LLC | Desco 09821 Common Point Ground Cord with Resistor, 10mm Socket and 10' Cord | 20 |
|
$17.5600 | Buy Now |