Part Details for 09826 by Desco Industries Inc
Overview of 09826 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8161
|
Newark | Grounding Cord, Lead Length:15Ft, Ground Cord Colour:Black, Ground Terminals:Stud, End To Ground Resistance:1Mohm, Product Range:-, Colour:Black, Stud Size:10Mm Rohs Compliant: Yes |Desco 09826 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$17.5600 | Buy Now |
DISTI #
16-1524-ND
|
DigiKey | CORD CMMN GRND 10MM W/RES 15' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
42 In Stock |
|
$17.5600 | Buy Now |
DISTI #
809-09826
|
Mouser Electronics | Anti-Static Control Products GRD CRD 10MM W/RES 15FT RoHS: Compliant | 0 |
|
$16.6800 / $17.5600 | Order Now |
DISTI #
71074042
|
RS | Wrist Strap, 10 mm, 15 ft., Ring | Desco 09826 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1000 / $21.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.1900 / $23.1800 | Buy Now | |
DISTI #
6516804
|
element14 Asia-Pacific | GROUNDING CORD RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$25.6422 | Buy Now |
DISTI #
6516804
|
Farnell | GROUNDING CORD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 51 |
|
$19.0941 | Buy Now |
DISTI #
548ST9826
|
Techni-Tool, Inc. | Desco 09826 Common Point Ground with Resistor, 10mm Stud, 15' Cord | 23 |
|
$17.5600 | Buy Now |
DISTI #
548ST9826
|
TestEquity LLC | Desco 09826 Common Point Ground with Resistor, 10mm Stud, 15' Cord | 23 |
|
$17.5600 | Buy Now |