Part Details for 0982660326 by Molex
Overview of 0982660326 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982660326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10121-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2502 / $6.0200 | Buy Now |
DISTI #
0982660326
|
Avnet Americas | Cable Ribbon 30 Conductors 0.152m Tin 60VAC 0.5A Bag - Bulk (Alt: 0982660326) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2608 / $4.1476 | Buy Now |
DISTI #
MOL98266-0326
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 152 TYPE D, 30CKT | Americas - 0 in Stock |
|
$3.1868 / $3.5578 | Buy Now |
DISTI #
98266-0326
|
TTI | FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 30CKT TYPE-D HI-TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$3.9700 / $4.8800 | Buy Now |
DISTI #
0982660326
|
Avnet Americas | Cable Ribbon 30 Conductors 0.152m Tin 60VAC 0.5A Bag - Bulk (Alt: 0982660326) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2608 / $4.1476 | Buy Now |
Part Details for 0982660326
0982660326 CAD Models
0982660326 Part Data Attributes:
|
0982660326
Molex
Buy Now
Datasheet
|
Compare Parts:
0982660326
Molex
.5MM JMPR LGT 152 TYPE D 30POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |