Part Details for 099-0070-000 by ITT Interconnect Solutions
Overview of 099-0070-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 099-0070-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0090
|
Newark | Insul Ms-K16S-1S Fr |Itt Cannon 099-0070-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2700 / $36.1700 | Buy Now |
DISTI #
2266-099-0070-000-ND
|
DigiKey | INSUL MS-K16S-1S FR Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$40.1000 / $43.3100 | Buy Now |
DISTI #
099-0070-000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL CA-K16S-1S FR - Bulk (Alt: 099-0070-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0375 / $61.0870 | Buy Now |
DISTI #
965-099-0070-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$43.3300 / $54.8900 | Order Now |
DISTI #
ITT099-0070-000
|
Heilind Electronics | INSUL MS-K16S-1S FR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
31 Partner Stock |
|
$32.2600 / $65.1000 | Buy Now |
DISTI #
65676280
|
Verical | Circular INSUL Assembly Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$35.4800 / $38.3100 | Buy Now |
DISTI #
099-0070-000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL CA-K16S-1S FR - Bulk (Alt: 099-0070-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0375 / $61.0870 | Buy Now |
DISTI #
099-0070-000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL CA-K16S-1S FR - Bulk (Alt: 099-0070-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0375 / $61.0870 | Buy Now |
DISTI #
ITT099-0070-000
|
Interstate Connecting Components | INSUL MS-K16S-1S FR | 0 |
|
Buy Now |