Part Details for 099-0071-001 by ITT Interconnect Solutions
Overview of 099-0071-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 099-0071-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0091
|
Newark | Insul Ms-K16S-1S Rr |Itt Cannon 099-0071-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3000 / $34.8200 | Buy Now |
DISTI #
2266-099-0071-001-ND
|
DigiKey | INSUL MS-K16S-1S RR Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$27.8200 / $30.0500 | Buy Now |
DISTI #
099-0071-001
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL CA-K16S-1S RR - Bulk (Alt: 099-0071-001) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0250 / $42.3835 | Buy Now |
DISTI #
ITT099-0071-001
|
Heilind Electronics | INSUL MS-K16S-1S RR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
36 Partner Stock |
|
$31.0500 / $45.1700 | Buy Now |
DISTI #
65676717
|
Verical | 099-0071-001 Min Qty: 3 Package Multiple: 1 | Americas - 36 |
|
$24.6100 / $26.5900 | Buy Now |
DISTI #
099-0071-001
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL CA-K16S-1S RR - Bulk (Alt: 099-0071-001) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0250 / $42.3835 | Buy Now |
DISTI #
099-0071-001
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL CA-K16S-1S RR - Bulk (Alt: 099-0071-001) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0250 / $42.3835 | Buy Now |
DISTI #
ITT099-0071-001
|
Interstate Connecting Components | INSUL MS-K16S-1S RR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
36 Partner Stock |
|
$31.0500 / $45.1700 | Buy Now |