Part Details for 099-0149-000 by ITT Interconnect Solutions
Overview of 099-0149-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 099-0149-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0461
|
Newark | Itt Cannon |Itt Cannon 099-0149-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8700 / $52.1400 | Buy Now |
DISTI #
2266-099-0149-000-ND
|
DigiKey | 099-0149-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$38.3600 / $39.8500 | Buy Now |
DISTI #
099-0149-000
|
Avnet Americas | COMPONENT NOT FOR RESALE CA-KE16S-1S FR INSU - Bulk (Alt: 099-0149-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6750 / $56.1845 | Buy Now |
DISTI #
965-099-0149-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$38.3600 / $44.7800 | Order Now |
DISTI #
ITT099-0149-000
|
Heilind Electronics | INSUL CA-KE16S-1S RR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector INSUL Assembly. RoHS: Compliant |
33 Partner Stock |
|
$35.9100 / $61.0700 | Buy Now |
DISTI #
099-0149-000
|
Avnet Americas | COMPONENT NOT FOR RESALE CA-KE16S-1S FR INSU - Bulk (Alt: 099-0149-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6750 / $56.1845 | Buy Now |
DISTI #
099-0149-000
|
Avnet Americas | COMPONENT NOT FOR RESALE CA-KE16S-1S FR INSU - Bulk (Alt: 099-0149-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6750 / $56.1845 | Buy Now |
DISTI #
ITT099-0149-000
|
Interstate Connecting Components | INSUL CA-KE16S-1S RR | 0 |
|
Buy Now | |
|
Master Electronics | Connector INSUL Assembly. RoHS: Compliant |
33 Partner Stock |
|
$35.9100 / $61.0700 | Buy Now |