Part Details for 09930010508 by HARTING Technology Group
Overview of 09930010508 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09930010508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5611
|
Newark | Angled Hood, 1 Lever, Blu, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Nylon (Polyamide) Body, Locking Type:1 Lever, Rectangular Shell Size:-, For Use With:Harting Han S Series Industrial Heavy Duty Connectorsrohs Compliant: Yes |Harting 09930010508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$5.0900 | Buy Now |
DISTI #
1195-09930010508-ND
|
DigiKey | HAN S HOOD, ANGLED, BLUE, 25-50M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$5.9638 / $10.0100 | Buy Now |
DISTI #
617-09930010508
|
Mouser Electronics | Heavy Duty Power Connectors Han S Hood, angled, blue, 25-50mm RoHS: Compliant | 244 |
|
$5.9600 / $9.2700 | Buy Now |
DISTI #
74911158
|
RS | Han S Hood, angled, blue, 25-50mm | HARTING 09930010508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 / $8.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$5.6200 | Buy Now |
DISTI #
HRT09930010508
|
Heilind Electronics | HAN S RA HOOD BLU,25-50MM | Americas - 187 in Stock |
|
$6.7500 / $8.6400 | Buy Now |
DISTI #
09930010508
|
TTI | Heavy Duty Power Connectors Han S Hood, angled, blue, 25-50mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 240 In Stock |
|
$6.1800 / $9.1800 | Buy Now |
DISTI #
HRT09930010508
|
Interstate Connecting Components | HAN S RA HOOD BLU,25-50MM | 62 |
|
$6.7500 / $8.6400 | Buy Now |
Part Details for 09930010508
09930010508 CAD Models
09930010508 Part Data Attributes:
|
09930010508
HARTING Technology Group
Buy Now
|
Compare Parts:
09930010508
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |