-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEX KEY T-HANDLE SW8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1618
|
Newark | Hexagonal Screwdriver Sw8 - For 650 A Co Rohs Compliant: Na |Harting 09990000365 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$4.2900 | Buy Now |
DISTI #
1195-8548-ND
|
DigiKey | HEX KEY T-HANDLE SW8 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
28 In Stock |
|
$13.8492 / $16.4500 | Buy Now |
DISTI #
617-09990000365
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers HEXAGONAL SCW DRVR HEX KEY SW 8 | 0 |
|
$13.2900 / $15.3200 | Order Now |
DISTI #
V99:2348_06746285
|
Arrow Electronics | Hexagonal Key SW8, For 650A CO Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1909 | Americas - 10 |
|
$10.1690 | Buy Now |
DISTI #
70731965
|
RS | Hexagonal screwdriver SW8 - for 650 A co | HARTING 09990000365 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1300 / $16.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.1100 | Buy Now |
DISTI #
HRT09990000365
|
Heilind Electronics | HEX KEY SW8 WITH PLASTIC GRIP | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000365
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000365
HARTING Technology Group
HEX KEY T-HANDLE SW8
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |