Part Details for 0999025.ZXN by Littelfuse Inc
Overview of 0999025.ZXN by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0999025.ZXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3993
|
Newark | Fuse - Maxi 58V 25A 1200 Pc/ Bulk |Littelfuse 0999025.ZXN Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9200 | Buy Now |
DISTI #
F10798-ND
|
DigiKey | FUSE AUTO 25A 58VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
677 In Stock |
|
$1.6775 / $2.8600 | Buy Now |
DISTI #
576-0999025.ZXN
|
Mouser Electronics | Automotive Fuses 58V 25A RoHS: Compliant | 2432 |
|
$1.6900 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0Bulk |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9960 / $1.4520 | Buy Now | |
DISTI #
0999025.ZXN
|
TTI | Automotive Fuses 58V 25A RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk |
Americas - 1200 In Stock |
|
$1.6700 / $1.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 25A 58VDC BLADE | 0 |
|
$3.5516 / $3.9068 | RFQ |
Part Details for 0999025.ZXN
0999025.ZXN CAD Models
0999025.ZXN Part Data Attributes:
|
0999025.ZXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0999025.ZXN
Littelfuse Inc
Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 8.9 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | SAE; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0999025.ZXN
This table gives cross-reference parts and alternative options found for 0999025.ZXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0999025.ZXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
995025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0999025.ZXN vs 995025 |
0895025.Z | Electric Fuse | Littelfuse Inc | 0999025.ZXN vs 0895025.Z |
999025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0999025.ZXN vs 999025 |
0891025N | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0999025.ZXN vs 0891025N |
997025 | Electric Fuse, Fast Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0999025.ZXN vs 997025 |
0895025.U | Electric Fuse, | Littelfuse Inc | 0999025.ZXN vs 0895025.U |