Part Details for 0999094004 by TE Connectivity
Overview of 0999094004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0999094004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0999094004
|
Avnet Americas | HCTE-0375-0-SP - Cable Rools/Shrink Tubing (Alt: 0999094004) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$12.6400 | Buy Now |
DISTI #
RYCHCTE-0375-0-SP
|
Heilind Electronics | 0999094004 HCTE-0375-0-SP | Americas - 0 in Stock |
|
$14.4888 / $14.7051 | Buy Now |
|
Onlinecomponents.com | HCTE-0375-0-SP RoHS: Compliant |
1784 In Stock |
|
$12.2100 / $13.2600 | Buy Now |
DISTI #
0999094004
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0375-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool |
Americas - 400 In Stock |
|
Buy Now | |
DISTI #
0999094004
|
Avnet Americas | HCTE-0375-0-SP - Cable Rools/Shrink Tubing (Alt: 0999094004) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0999094004
|
Avnet Americas | HCTE-0375-0-SP - Cable Rools/Shrink Tubing (Alt: 0999094004) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCHCTE-0375-0-SP
|
Interstate Connecting Components | 0999094004 HCTE-0375-0-SP | 0 |
|
$14.4888 / $14.7051 | Buy Now |
DISTI #
000000000003789098
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0375-0-SP Min Qty: 200 | 0 |
|
$8.7800 / $12.6200 | Buy Now |
DISTI #
0999094004
|
Avnet Abacus | AMP0999094004 (Alt: 0999094004) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |