Part Details for 09S90-02-1-03N by Grayhill Inc
Overview of 09S90-02-1-03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09S90-02-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7801
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09S90-02-1-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.8700 / $145.8200 | Buy Now |
DISTI #
09S90-02-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.0960 | Buy Now |
DISTI #
09S90-02-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09S90-02-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7674 / $92.3033 | Buy Now |
DISTI #
706-09S90-02-1-03N
|
Mouser Electronics | Rotary Switches 09S90-02-1-03N RoHS: Compliant | 0 |
|
$92.1800 / $99.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$86.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$154.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.9900 / $107.5300 | Buy Now |
|
Quest Components | ROTARY SWITCH, 3 POSITIONS, SP3T, LATCHED, 0.25A, 28VDC, SOLDER TERMINAL, STANDARD TYPE ACTUATOR, THROUGH HOLE-STRAIGHT | 1 |
|
$78.0000 | Buy Now |
DISTI #
000000000000376715
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$92.1700 / $100.8100 | Buy Now |
Part Details for 09S90-02-1-03N
09S90-02-1-03N CAD Models
09S90-02-1-03N Part Data Attributes:
|
09S90-02-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09S90-02-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STANDARD TYPE | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |