Part Details for 09MSP60-02-1-06N by Grayhill Inc
Overview of 09MSP60-02-1-06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09MSP60-02-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09MSP60-02A06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.25A 115VAC 28VDC - Bulk (Alt: 09MSP60-02A06N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7258 / $120.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.3500 / $140.4000 | Buy Now |
DISTI #
000000000001018610
|
Sager | Rotary Switches | 0 |
|
Buy Now |