Part Details for 09P/F-332K-50 by FASTRON GmBH
Overview of 09P/F-332K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 09P/F-332K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09P/F-332K-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Cap RoHS: Compliant | 0 |
|
$0.3500 / $0.4860 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Cap - 3300μH ±10% - Q: 70 - DCR: 9.00 - 150mA - Loose/Box RoHS: Compliant | 0 |
|
$0.3298 / $0.3957 | Buy Now |
|
NAC | Pluggable Inductor with Cap - Attributes: Inductance Value: 3300?H, Tolerance: 10%, Q min: 70, DCR max: 9.00?, Rated DC Current: 150mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3185 / $0.3800 | Buy Now |
Part Details for 09P/F-332K-50
09P/F-332K-50 CAD Models
09P/F-332K-50 Part Data Attributes:
|
09P/F-332K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09P/F-332K-50
FASTRON GmBH
General Purpose Inductor, 3300uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 13.4 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 0.65 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |